RF EMI Absorbing Sheet FG1 - FLEX SUPPRESSOR® Polymer, Magnetic Powder Non-Conductive, Single Sided 9.449" (240.00mm) X 9.449" (240.00mm) X 0.003" (0.09mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF EMI Absorbing Sheet FG1 - FLEX SUPPRESSOR® Polymer, Magnetic Powder Non-Conductive, Single Sided 9.449" (240.00mm) X 9.449" (240.00mm) X 0.003" (0.09mm)
KEMET Flex Suppressor Sheets | Digi-Key Daily

FG1(75)-240X240T2900

DigiKey Part Number
399-16843-ND
Manufacturer
Manufacturer Product Number
FG1(75)-240X240T2900
Description
RF EMI ABSORB SHEET 9.449X9.449"
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF EMI Absorbing Sheet FG1 - FLEX SUPPRESSOR® Polymer, Magnetic Powder Non-Conductive, Single Sided 9.449" (240.00mm) X 9.449" (240.00mm) X 0.003" (0.09mm)
Datasheet
 Datasheet
EDA/CAD Models
FG1(75)-240X240T2900 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Type
Absorbing Sheet
Shape
Square
Length
9.449" (240.00mm)
Width
9.449" (240.00mm)
Thickness - Overall
0.003" (0.09mm)
Operating Temperature
-40°C ~ 105°C
Adhesive
Non-Conductive, Single Sided
Material
Polymer, Magnetic Powder
Shelf Life
36 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
104°F (40°C) or Below
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 30 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1514,03000 Kč514,03 Kč
10412,42200 Kč4 124,22 Kč
30382,69567 Kč11 480,87 Kč
120356,17683 Kč42 741,22 Kč
270344,83148 Kč93 104,50 Kč
510337,57414 Kč172 162,81 Kč
Manufacturers Standard Package
Unit Price without VAT:514,03000 Kč
Unit Price with VAT:621,97630 Kč

Other Suppliers on DigiKey

30In Stock
Ships from WEC