RF EMI Absorbing Sheet FG1 - FLEX SUPPRESSOR® Polymer, Magnetic Powder Non-Conductive, Single Sided 4.724" (120.00mm) X 4.724" (120.00mm) X 0.003" (0.09mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG1(75)-120X120T2900

DigiKey Part Number
399-19204-ND
Manufacturer
Manufacturer Product Number
FG1(75)-120X120T2900
Description
RF EMI ABSORB SHEET 4.724X4.724"
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF EMI Absorbing Sheet FG1 - FLEX SUPPRESSOR® Polymer, Magnetic Powder Non-Conductive, Single Sided 4.724" (120.00mm) X 4.724" (120.00mm) X 0.003" (0.09mm)
Datasheet
 Datasheet
EDA/CAD Models
FG1(75)-120X120T2900 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Type
Absorbing Sheet
Shape
Square
Length
4.724" (120.00mm)
Width
4.724" (120.00mm)
Thickness - Overall
0.003" (0.09mm)
Operating Temperature
-40°C ~ 105°C
Adhesive
Non-Conductive, Single Sided
Material
Polymer, Magnetic Powder
Shelf Life
36 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
104°F (40°C) or Below
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50159,38320 Kč7 969,16 Kč
Manufacturers Standard Package
Unit Price without VAT:159,38320 Kč
Unit Price with VAT:192,85367 Kč