
FG0H474ZF | |
|---|---|
DigiKey Part Number | 399-10801-ND |
Manufacturer | |
Manufacturer Product Number | FG0H474ZF |
Description | CAP 470MF -20% +80% 5.5V T/H |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 mF (EDLC) Supercapacitor 5.5 V Radial, Can 120Ohm @ 1kHz |
Datasheet | Datasheet |
EDA/CAD Models | FG0H474ZF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 470 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 120Ohm @ 1kHz | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.200" (5.08mm) | |
Size / Dimension | 0.571" Dia (14.50mm) | |
Height - Seated (Max) | 0.709" (18.00mm) | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,94000 Kč | 75,94 Kč |
| 10 | 53,65900 Kč | 536,59 Kč |
| 50 | 44,79120 Kč | 2 239,56 Kč |
| 300 | 38,65823 Kč | 11 597,47 Kč |
| 600 | 36,99932 Kč | 22 199,59 Kč |
| 1 200 | 35,63323 Kč | 42 759,88 Kč |
| 2 700 | 34,33814 Kč | 92 712,98 Kč |
| 5 100 | 33,50921 Kč | 170 896,97 Kč |
| Unit Price without VAT: | 75,94000 Kč |
|---|---|
| Unit Price with VAT: | 91,88740 Kč |


