
FG0H103ZF | |
|---|---|
DigiKey Part Number | 399-18541-ND |
Manufacturer | |
Manufacturer Product Number | FG0H103ZF |
Description | CAP 10MF -20% +80% 5.5V T/H |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10 mF (EDLC) Supercapacitor 5.5 V Radial, Can 300Ohm @ 1kHz |
Datasheet | Datasheet |
EDA/CAD Models | FG0H103ZF Models |
Category | Termination PC Pins |
Manufacturer KEMET | Mounting Type Through Hole |
Series | Package / Case Radial, Can |
Packaging Bulk | Lead Spacing 0.200" (5.08mm) |
Part Status Active | Size / Dimension 0.433" Dia (11.00mm) |
Capacitance 10 mF | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance -20%, +80% | Operating Temperature -25°C ~ 70°C |
Voltage - Rated 5.5 V | Base Product Number |
ESR (Equivalent Series Resistance) 300Ohm @ 1kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FYL0H103ZF | KEMET | 2 385 | 399-10789-ND | 50,47000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,94000 Kč | 56,94 Kč |
| 10 | 39,29200 Kč | 392,92 Kč |
| 50 | 32,25100 Kč | 1 612,55 Kč |
| 100 | 30,07570 Kč | 3 007,57 Kč |
| 500 | 26,39722 Kč | 13 198,61 Kč |
| 2 000 | 24,32012 Kč | 48 640,24 Kč |
| 4 000 | 23,54769 Kč | 94 190,76 Kč |
| 6 000 | 23,16062 Kč | 138 963,72 Kč |
| Unit Price without VAT: | 56,94000 Kč |
|---|---|
| Unit Price with VAT: | 68,89740 Kč |


