



FG-R14-6A | |
|---|---|
DigiKey Part Number | 399-FG-R14-6A-ND |
Manufacturer | |
Manufacturer Product Number | FG-R14-6A |
Description | CURRENT SENSOR FLUX GATE 50MA |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50mA 1 Channel Flux Gate Bidirectional |
Datasheet | Datasheet |
EDA/CAD Models | FG-R14-6A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Current | |
Sensitivity | 40V/A | |
Frequency | DC | |
Linearity | - | |
Accuracy | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Response Time | 1s | |
Current - Supply (Max) | 13mA | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 868,69000 Kč | 868,69 Kč |
| 5 | 799,26800 Kč | 3 996,34 Kč |
| 10 | 773,44000 Kč | 7 734,40 Kč |
| 25 | 742,51440 Kč | 18 562,86 Kč |
| 50 | 721,35680 Kč | 36 067,84 Kč |
| 150 | 691,32973 Kč | 103 699,46 Kč |
| Unit Price without VAT: | 868,69000 Kč |
|---|---|
| Unit Price with VAT: | 1 051,11490 Kč |

