Current Sensor 50mA 1 Channel Flux Gate, Open Loop Bidirectional Module, Single Pass Through
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Sensor 50mA 1 Channel Flux Gate, Open Loop Bidirectional Module, Single Pass Through
FG Series Fluxgate-Based Residual Current Sensors from YAGEO Group PIO | DigiKey

FG-R01-4BA

DigiKey Part Number
399-FG-R01-4BA-ND
Manufacturer
Manufacturer Product Number
FG-R01-4BA
Description
CURRENT SENSOR FLUX GATE/OL 50MA
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Current Sensor 50mA 1 Channel Flux Gate, Open Loop Bidirectional Module, Single Pass Through
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
40V/A
Frequency
DC ~ 55Hz
Linearity
-
Accuracy
-
Voltage - Supply
4.75V ~ 5.25V
Response Time
250ms (AC), 1s (DC)
Current - Supply (Max)
13mA (Typ)
Operating Temperature
-40°C ~ 105°C
Grade
-
Qualification
-
Polarization
Bidirectional
Mounting Type
Package / Case
Module, Single Pass Through
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 145
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1868,69000 Kč868,69 Kč
5799,26800 Kč3 996,34 Kč
10773,44000 Kč7 734,40 Kč
25742,51440 Kč18 562,86 Kč
50721,35680 Kč36 067,84 Kč
300674,38297 Kč202 314,89 Kč
Manufacturers Standard Package
Unit Price without VAT:868,69000 Kč
Unit Price with VAT:1 051,11490 Kč