RF EMI Absorbing Sheet FF1 - FLEX SUPPRESSOR® Polymer, Magnetic Powder Non-Conductive, Single Sided 3.150" (80.00mm) X 3.150" (80.00mm) X 0.009" (0.23mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FF1(200)-80X80T0800

DigiKey Part Number
399-FF1(200)-80X80T0800-ND
Manufacturer
Manufacturer Product Number
FF1(200)-80X80T0800
Description
RF EMI ABSORB SHEET 3.15"X3.15"
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF EMI Absorbing Sheet FF1 - FLEX SUPPRESSOR® Polymer, Magnetic Powder Non-Conductive, Single Sided 3.150" (80.00mm) X 3.150" (80.00mm) X 0.009" (0.23mm)
Datasheet
 Datasheet
EDA/CAD Models
FF1(200)-80X80T0800 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Type
Absorbing Sheet
Shape
Square
Length
3.150" (80.00mm)
Width
3.150" (80.00mm)
Thickness - Overall
0.009" (0.23mm)
Operating Temperature
-40°C ~ 125°C
Adhesive
Non-Conductive, Single Sided
Material
Polymer, Magnetic Powder
Grade
Automotive
Qualification
AEC-Q200
Shelf Life
36 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
104°F (40°C) or Below
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1148,46000 Kč148,46 Kč
10114,35500 Kč1 143,55 Kč
50100,67700 Kč5 033,85 Kč
10096,43750 Kč9 643,75 Kč
25091,96452 Kč22 991,13 Kč
50089,26754 Kč44 633,77 Kč
1 00087,04784 Kč87 047,84 Kč
Manufacturers Standard Package
Unit Price without VAT:148,46000 Kč
Unit Price with VAT:179,63660 Kč