
FCS0H473ZFTBR24 | |
|---|---|
DigiKey Part Number | 399-16033-2-ND - Tape & Reel (TR) 399-16033-1-ND - Cut Tape (CT) 399-16033-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCS0H473ZFTBR24 |
Description | CAP 47MF -20% +80% 5.5V SMD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 47 mF (EDLC) Supercapacitor 5.5 V Radial, Can - SMD 100Ohm @ 1kHz |
Datasheet | Datasheet |
EDA/CAD Models | FCS0H473ZFTBR24 Models |
Category | ESR (Equivalent Series Resistance) 100Ohm @ 1kHz |
Manufacturer KEMET | Termination SMD (SMT) Tabs |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Radial, Can - SMD |
Part Status Active | Size / Dimension 0.421" Dia (10.70mm) |
Capacitance 47 mF | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance -20%, +80% | Operating Temperature -40°C ~ 85°C |
Voltage - Rated 5.5 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FC0H473ZFTBR24 | KEMET | 12 415 | 399-10938-1-ND | 57,35000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,76000 Kč | 91,76 Kč |
| 10 | 65,61100 Kč | 656,11 Kč |
| 50 | 55,16700 Kč | 2 758,35 Kč |
| 100 | 51,93650 Kč | 5 193,65 Kč |
| 500 | 46,46730 Kč | 23 233,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 44,77363 Kč | 44 773,63 Kč |
| 2 000 | 43,37892 Kč | 86 757,84 Kč |
| 3 000 | 42,67974 Kč | 128 039,22 Kč |
| Unit Price without VAT: | 91,76000 Kč |
|---|---|
| Unit Price with VAT: | 111,02960 Kč |


