
FCR0H104ZFTBR24 | |
|---|---|
DigiKey Part Number | 399-FCR0H104ZFTBR24TR-ND - Tape & Reel (TR) 399-FCR0H104ZFTBR24CT-ND - Cut Tape (CT) 399-FCR0H104ZFTBR24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCR0H104ZFTBR24 |
Description | CAP SUPER 0.10F 5.5V SMD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 100 mF (EDLC) Supercapacitor 5.5 V 2-SMD 50Ohm @ 1kHz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50Ohm @ 1kHz |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Termination SMD (SMT) Tabs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD |
Capacitance 100 mF | Size / Dimension 0.421" L x 0.425" W (10.70mm x 10.80mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.228" (5.80mm) |
Voltage - Rated 5.5 V | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,52000 Kč | 100,52 Kč |
| 10 | 72,24300 Kč | 722,43 Kč |
| 50 | 61,01060 Kč | 3 050,53 Kč |
| 100 | 57,53200 Kč | 5 753,20 Kč |
| 500 | 51,64656 Kč | 25 823,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 49,82358 Kč | 49 823,58 Kč |
| 2 000 | 48,32199 Kč | 96 643,98 Kč |
| 3 000 | 47,56987 Kč | 142 709,61 Kč |
| Unit Price without VAT: | 100,52000 Kč |
|---|---|
| Unit Price with VAT: | 121,62920 Kč |



