
FA1A104ZF | |
|---|---|
DigiKey Part Number | 399-17189-ND |
Manufacturer | |
Manufacturer Product Number | FA1A104ZF |
Description | CAP 100MF -20% +80% 11V T/H |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 mF (EDLC) Supercapacitor 11 V Radial, Can 8Ohm @ 1kHz |
Datasheet | Datasheet |
EDA/CAD Models | FA1A104ZF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 100 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 11 V | |
ESR (Equivalent Series Resistance) | 8Ohm @ 1kHz | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.402" (10.20mm) | |
Size / Dimension | 1.122" Dia (28.50mm) | |
Height - Seated (Max) | 1.004" (25.50mm) | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 399,94000 Kč | 399,94 Kč |
| 10 | 307,07600 Kč | 3 070,76 Kč |
| 50 | 263,83700 Kč | 13 191,85 Kč |
| 100 | 249,08930 Kč | 24 908,93 Kč |
| 500 | 221,67620 Kč | 110 838,10 Kč |
| Unit Price without VAT: | 399,94000 Kč |
|---|---|
| Unit Price with VAT: | 483,92740 Kč |


