
F863RT106K310ZV047 | |
|---|---|
DigiKey Part Number | 399-F863RT106K310ZV047-ND |
Manufacturer | |
Manufacturer Product Number | F863RT106K310ZV047 |
Description | CAP FILM 10UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F863RT106K310ZV047 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.634" L x 1.181" W (41.50mm x 30.00mm) |
Part Status Active | Height - Seated (Max) 1.776" (45.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - AC 310V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 98,80261 Kč | 17 784,47 Kč |
| Unit Price without VAT: | 98,80261 Kč |
|---|---|
| Unit Price with VAT: | 119,55116 Kč |

