
F863RL475K310ZV047 | |
|---|---|
DigiKey Part Number | 399-F863RL475K310ZV047-ND |
Manufacturer | |
Manufacturer Product Number | F863RL475K310ZV047 |
Description | CAP FILM 4.7UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F863RL475K310ZV047 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.634" L x 0.748" W (41.50mm x 19.00mm) |
Part Status Active | Height - Seated (Max) 1.264" (32.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - AC 310V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,33000 Kč | 95,33 Kč |
| 10 | 68,24400 Kč | 682,44 Kč |
| 50 | 57,49260 Kč | 2 874,63 Kč |
| 192 | 51,57307 Kč | 9 902,03 Kč |
| 576 | 48,14958 Kč | 27 734,16 Kč |
| 1 152 | 46,47320 Kč | 53 537,13 Kč |
| 2 688 | 44,82018 Kč | 120 476,64 Kč |
| Unit Price without VAT: | 95,33000 Kč |
|---|---|
| Unit Price with VAT: | 115,34930 Kč |

