
F863FL225K310ZV047 | |
|---|---|
DigiKey Part Number | 399-F863FL225K310ZV047-ND |
Manufacturer | |
Manufacturer Product Number | F863FL225K310ZV047 |
Description | CAP FILM 2.2UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F863FL225K310ZV047 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.260" L x 0.512" W (32.00mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 0.988" (25.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 310V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,27000 Kč | 56,27 Kč |
| 10 | 38,82500 Kč | 388,25 Kč |
| 50 | 31,85820 Kč | 1 592,91 Kč |
| 480 | 26,13377 Kč | 12 544,21 Kč |
| 960 | 24,99308 Kč | 23 993,36 Kč |
| 1 440 | 24,42169 Kč | 35 167,23 Kč |
| 2 880 | 23,58301 Kč | 67 919,07 Kč |
| 5 280 | 22,97189 Kč | 121 291,58 Kč |
| Unit Price without VAT: | 56,27000 Kč |
|---|---|
| Unit Price with VAT: | 68,08670 Kč |

