2.2 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F863FL225K310Z

DigiKey Part Number
399-14811-ND
Manufacturer
Manufacturer Product Number
F863FL225K310Z
Description
CAP FILM 2.2UF 10% 630VDC RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2.2 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
F863FL225K310Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.260" L x 0.512" W (32.00mm x 13.00mm)
Part Status
Active
Height - Seated (Max)
0.988" (25.10mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
1.083" (27.50mm)
Voltage Rating - AC
310V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
AEC-Q200, X2
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 046
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
152,14000 Kč52,14 Kč
1035,66300 Kč356,63 Kč
5029,14340 Kč1 457,17 Kč
48023,79873 Kč11 423,39 Kč
96022,73336 Kč21 824,03 Kč
1 44022,19938 Kč31 967,11 Kč
2 88021,41628 Kč61 678,89 Kč
5 28020,84559 Kč110 064,72 Kč
Manufacturers Standard Package
Unit Price without VAT:52,14000 Kč
Unit Price with VAT:63,08940 Kč