
F863BK224K310R | |
|---|---|
DigiKey Part Number | 399-14818-1-ND - Cut Tape (CT) 399-14818-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F863BK224K310R |
Description | CAP FILM 0.22UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F863BK224K310R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.295" W (18.00mm x 7.50mm) | |
Height - Seated (Max) | 0.535" (13.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 9,32300 Kč | 93,23 Kč |
| 50 | 7,11420 Kč | 355,71 Kč |
| 100 | 6,43380 Kč | 643,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,28478 Kč | 2 642,39 Kč |
| 1 000 | 4,92970 Kč | 4 929,70 Kč |
| 1 500 | 4,75185 Kč | 7 127,78 Kč |
| 2 500 | 4,55489 Kč | 11 387,23 Kč |
| 3 500 | 4,43976 Kč | 15 539,16 Kč |
| 5 000 | 4,32899 Kč | 21 644,95 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |

