
F862FY475K310ZV054 | |
|---|---|
DigiKey Part Number | 399-F862FY475K310ZV054-ND |
Manufacturer | |
Manufacturer Product Number | F862FY475K310ZV054 |
Description | CAP FILM 4.7UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F862FY475K310ZV054 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.866" W (31.50mm x 22.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,31000 Kč | 82,31 Kč |
| 10 | 58,33200 Kč | 583,32 Kč |
| 50 | 48,79520 Kč | 2 439,76 Kč |
| 150 | 44,36460 Kč | 6 654,69 Kč |
| 600 | 40,41205 Kč | 24 247,23 Kč |
| 1 050 | 39,20347 Kč | 41 163,64 Kč |
| 2 550 | 37,63673 Kč | 95 973,66 Kč |
| 5 100 | 36,65637 Kč | 186 947,49 Kč |
| Unit Price without VAT: | 82,31000 Kč |
|---|---|
| Unit Price with VAT: | 99,59510 Kč |

