3.3 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F862FS335K310ZV054

DigiKey Part Number
399-F862FS335K310ZV054-ND
Manufacturer
Manufacturer Product Number
F862FS335K310ZV054
Description
CAP FILM 3.3UF 10% 630VDC RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3.3 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
F862FS335K310ZV054 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
310V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.240" L x 0.748" W (31.50mm x 19.00mm)
Height - Seated (Max)
1.142" (29.00mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, X2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
166,56000 Kč66,56 Kč
1046,40600 Kč464,06 Kč
5038,39700 Kč1 919,85 Kč
17034,33047 Kč5 836,18 Kč
51031,69751 Kč16 165,73 Kč
1 02030,40902 Kč31 017,20 Kč
2 55029,04748 Kč74 071,07 Kč
5 10028,22629 Kč143 954,08 Kč
Manufacturers Standard Package
Unit Price without VAT:66,56000 Kč
Unit Price with VAT:80,53760 Kč