
F862DU125K310ZLH0J | |
|---|---|
DigiKey Part Number | 399-11706-ND |
Manufacturer | |
Manufacturer Product Number | F862DU125K310ZLH0J |
Description | CAP FILM 1.2UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.2 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F862DU125K310ZLH0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.512" W (26.00mm x 13.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,82000 Kč | 50,82 Kč |
| 10 | 34,64700 Kč | 346,47 Kč |
| 50 | 28,28020 Kč | 1 414,01 Kč |
| 300 | 23,87543 Kč | 7 162,63 Kč |
| 600 | 22,68483 Kč | 13 610,90 Kč |
| 1 200 | 21,70476 Kč | 26 045,71 Kč |
| 2 700 | 20,77542 Kč | 56 093,63 Kč |
| 5 100 | 20,18060 Kč | 102 921,06 Kč |
| Unit Price without VAT: | 50,82000 Kč |
|---|---|
| Unit Price with VAT: | 61,49220 Kč |

