
F862DU105K310ZLH0J | |
|---|---|
DigiKey Part Number | 399-11705-ND |
Manufacturer | |
Manufacturer Product Number | F862DU105K310ZLH0J |
Description | CAP FILM 1UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F862DU105K310ZLH0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.512" W (26.00mm x 13.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,79000 Kč | 41,79 Kč |
| 10 | 28,09500 Kč | 280,95 Kč |
| 50 | 22,68620 Kč | 1 134,31 Kč |
| 300 | 18,95490 Kč | 5 686,47 Kč |
| 600 | 17,94628 Kč | 10 767,77 Kč |
| 1 200 | 17,11617 Kč | 20 539,40 Kč |
| 2 700 | 16,32913 Kč | 44 088,65 Kč |
| 5 100 | 15,82545 Kč | 80 709,79 Kč |
| Unit Price without VAT: | 41,79000 Kč |
|---|---|
| Unit Price with VAT: | 50,56590 Kč |

