
F862DO564K310ZLH0J | |
|---|---|
DigiKey Part Number | 399-11702-ND |
Manufacturer | |
Manufacturer Product Number | F862DO564K310ZLH0J |
Description | CAP FILM 0.56UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F862DO564K310ZLH0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.394" W (26.00mm x 10.00mm) | |
Height - Seated (Max) | 0.728" (18.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 Kč | 33,39 Kč |
| 10 | 22,06900 Kč | 220,69 Kč |
| 50 | 17,60060 Kč | 880,03 Kč |
| 396 | 14,17101 Kč | 5 611,72 Kč |
| 792 | 13,40213 Kč | 10 614,49 Kč |
| 1 188 | 13,01699 Kč | 15 464,18 Kč |
| 2 772 | 12,34057 Kč | 34 208,06 Kč |
| 5 148 | 11,93864 Kč | 61 460,12 Kč |
| Unit Price without VAT: | 33,39000 Kč |
|---|---|
| Unit Price with VAT: | 40,40190 Kč |

