
F862DO474K310ZLH0J | |
|---|---|
DigiKey Part Number | 399-11701-ND |
Manufacturer | |
Manufacturer Product Number | F862DO474K310ZLH0J |
Description | CAP FILM 0.47UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F862DO474K310ZLH0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.394" W (26.00mm x 10.00mm) | |
Height - Seated (Max) | 0.728" (18.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 19,27600 Kč | 192,76 Kč |
| 50 | 15,29500 Kč | 764,75 Kč |
| 396 | 12,23611 Kč | 4 845,50 Kč |
| 792 | 11,55023 Kč | 9 147,78 Kč |
| 1 188 | 11,20671 Kč | 13 313,57 Kč |
| 2 772 | 10,60354 Kč | 29 393,01 Kč |
| 5 148 | 10,24513 Kč | 52 741,93 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |

