
F862DJ394K310ZV054 | |
|---|---|
DigiKey Part Number | 399-F862DJ394K310ZV054-ND |
Manufacturer | |
Manufacturer Product Number | F862DJ394K310ZV054 |
Description | CAP FILM 0.39UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F862DJ394K310ZV054 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.335" W (26.00mm x 8.50mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 15,66500 Kč | 156,65 Kč |
| 50 | 12,27120 Kč | 613,56 Kč |
| 468 | 9,52135 Kč | 4 455,99 Kč |
| 936 | 8,96588 Kč | 8 392,06 Kč |
| 1 404 | 8,68770 Kč | 12 197,53 Kč |
| 2 808 | 8,27955 Kč | 23 248,98 Kč |
| 5 148 | 7,98222 Kč | 41 092,47 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |

