Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F862DJ334K310R | |
|---|---|
DigiKey Part Number | 399-F862DJ334K310RCT-ND - Cut Tape (CT) 399-F862DJ334K310RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F862DJ334K310R |
Description | CAP FILM POLYPROP RAD X2 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F862DJ334K310R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.335" W (26.00mm x 8.50mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 17,28100 Kč | 172,81 Kč |
| 50 | 13,62780 Kč | 681,39 Kč |
| 100 | 12,50640 Kč | 1 250,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 11,19343 Kč | 3 134,16 Kč |
| 560 | 10,50163 Kč | 5 880,91 Kč |
| 840 | 10,15504 Kč | 8 530,23 Kč |
| 1 400 | 9,77142 Kč | 13 679,99 Kč |
| 1 960 | 9,54691 Kč | 18 711,94 Kč |
| 2 800 | 9,33121 Kč | 26 127,39 Kč |
| 3 360 | 9,22893 Kč | 31 009,20 Kč |
| 6 720 | 8,88450 Kč | 59 703,84 Kč |
| 7 000 | 8,86620 Kč | 62 063,40 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |




