
F862DB154K310ZV054 | |
|---|---|
DigiKey Part Number | 399-F862DB154K310ZV054-ND |
Manufacturer | |
Manufacturer Product Number | F862DB154K310ZV054 |
Description | CAP FILM 0.15UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F862DB154K310ZV054 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.236" W (26.00mm x 6.00mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 13,20800 Kč | 132,08 Kč |
| 50 | 10,25540 Kč | 512,77 Kč |
| 100 | 9,34620 Kč | 934,62 Kč |
| 660 | 7,61209 Kč | 5 023,98 Kč |
| 1 320 | 7,17352 Kč | 9 469,05 Kč |
| 2 640 | 6,81266 Kč | 17 985,42 Kč |
| 5 280 | 6,51558 Kč | 34 402,26 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |

