
F862BZ564K310ALR0L | |
|---|---|
DigiKey Part Number | 399-F862BZ564K310ALR0L-ND |
Manufacturer | |
Manufacturer Product Number | F862BZ564K310ALR0L |
Description | CAP FILM 0.56UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F862BZ564K310ALR0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.472" W (18.00mm x 12.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 10 | 24,04300 Kč | 240,43 Kč |
| 50 | 19,25940 Kč | 962,97 Kč |
| 300 | 15,96407 Kč | 4 789,22 Kč |
| 600 | 15,07307 Kč | 9 043,84 Kč |
| 1 200 | 14,34006 Kč | 17 208,07 Kč |
| 2 700 | 13,64528 Kč | 36 842,26 Kč |
| 5 100 | 13,20054 Kč | 67 322,75 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |

