
F862BS334K310ALR0L | |
|---|---|
DigiKey Part Number | 399-11693-ND |
Manufacturer | |
Manufacturer Product Number | F862BS334K310ALR0L |
Description | CAP FILM 0.33UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F862BS334K310ALR0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.394" W (18.00mm x 10.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 17,26000 Kč | 172,60 Kč |
| 50 | 13,59000 Kč | 679,50 Kč |
| 100 | 12,46230 Kč | 1 246,23 Kč |
| 550 | 10,46502 Kč | 5 755,76 Kč |
| 1 100 | 9,89025 Kč | 10 879,27 Kč |
| 2 750 | 9,28325 Kč | 25 528,94 Kč |
| 5 500 | 8,91735 Kč | 49 045,43 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |

