
F862BP184K310ALR0L | |
|---|---|
DigiKey Part Number | 399-11691-ND |
Manufacturer | |
Manufacturer Product Number | F862BP184K310ALR0L |
Description | CAP FILM 0.18UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F862BP184K310ALR0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.335" W (18.00mm x 8.50mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 15,26600 Kč | 152,66 Kč |
| 50 | 11,95200 Kč | 597,60 Kč |
| 100 | 10,93160 Kč | 1 093,16 Kč |
| 650 | 8,98843 Kč | 5 842,48 Kč |
| 1 300 | 8,49208 Kč | 11 039,70 Kč |
| 2 600 | 8,08350 Kč | 21 017,10 Kč |
| 5 200 | 7,74709 Kč | 40 284,87 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |

