
F862BK154K310ALR0L | |
|---|---|
cms-digikey-product-number | 399-11690-ND |
cms-manufacturer | |
cms-manufacturer-product-number | F862BK154K310ALR0L |
cms-description | CAP FILM 0.15UF 10% 630VDC RAD |
cms-standard-lead-time | 25 Weeks |
cms-customer-reference | |
cms-detailed-description | 0.15 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
cms-eda-cad-models | F862BK154K310ALR0L Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.295" W (18.00mm x 7.50mm) | |
Height - Seated (Max) | 0.532" (13.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | - | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 14,27900 Kč | 142,79 Kč |
| 50 | 11,14580 Kč | 557,29 Kč |
| 100 | 10,17560 Kč | 1 017,56 Kč |
| 800 | 8,18634 Kč | 6 549,07 Kč |
| 1 600 | 7,74288 Kč | 12 388,61 Kč |
| 3 200 | 7,37791 Kč | 23 609,31 Kč |
| 5 600 | 7,13081 Kč | 39 932,54 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |

