
F862BK104M310Z | |
|---|---|
DigiKey Part Number | 399-F862BK104M310Z-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F862BK104M310Z |
Description | CAP FILM POLYPROP RAD X2 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F862BK104M310Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.295" W (18.00mm x 7.50mm) | |
Height - Seated (Max) | 0.532" (13.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 13,33400 Kč | 133,34 Kč |
| 50 | 10,37300 Kč | 518,65 Kč |
| 100 | 9,45540 Kč | 945,54 Kč |
| 748 | 7,62020 Kč | 5 699,91 Kč |
| 1 496 | 7,19308 Kč | 10 760,85 Kč |
| 2 992 | 6,84147 Kč | 20 469,68 Kč |
| 5 236 | 6,60354 Kč | 34 576,14 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |

