
F862BK104K310R | |
|---|---|
DigiKey Part Number | 399-F862BK104K310RCT-ND - Cut Tape (CT) 399-F862BK104K310RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F862BK104K310R |
Description | CAP FILM POLYPROP RAD X2 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F862BK104K310R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.295" W (18.00mm x 7.50mm) | |
Height - Seated (Max) | 0.532" (13.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 11,46500 Kč | 114,65 Kč |
| 50 | 8,84440 Kč | 442,22 Kč |
| 100 | 8,03590 Kč | 803,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,67064 Kč | 3 335,32 Kč |
| 1 000 | 6,24879 Kč | 6 248,79 Kč |
| 1 500 | 6,03749 Kč | 9 056,24 Kč |
| 2 500 | 5,80334 Kč | 14 508,35 Kč |
| 3 500 | 5,66652 Kč | 19 832,82 Kč |
| 5 000 | 5,53486 Kč | 27 674,30 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |

