
F862BK104K310R | |
|---|---|
DigiKey Part Number | 399-F862BK104K310RCT-ND - Cut Tape (CT) 399-F862BK104K310RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F862BK104K310R |
Description | CAP FILM POLYPROP RAD X2 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F862BK104K310R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.295" W (18.00mm x 7.50mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,48000 Kč | 17,48 Kč |
| 10 | 11,02700 Kč | 110,27 Kč |
| 50 | 8,50960 Kč | 425,48 Kč |
| 100 | 7,72940 Kč | 772,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,41740 Kč | 3 208,70 Kč |
| 1 000 | 6,01127 Kč | 6 011,27 Kč |
| 1 500 | 5,80807 Kč | 8 712,10 Kč |
| 2 500 | 5,58283 Kč | 13 957,08 Kč |
| 3 500 | 5,45117 Kč | 19 079,10 Kč |
| 5 000 | 5,32455 Kč | 26 622,75 Kč |
| 6 000 | 5,26451 Kč | 31 587,06 Kč |
| 12 000 | 5,06245 Kč | 60 749,40 Kč |
| 12 500 | 5,05173 Kč | 63 146,62 Kč |
| Unit Price without VAT: | 17,48000 Kč |
|---|---|
| Unit Price with VAT: | 21,15080 Kč |

