
F861DU225M310L | |
|---|---|
DigiKey Part Number | 399-F861DU225M310LTR-ND - Tape & Reel (TR) 399-F861DU225M310LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | F861DU225M310L |
Description | CAP FILM 2.2UF 20% 630VDC RADIAL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F861DU225M310L Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 1.024" L x 0.512" W (26.00mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 0.866" (22.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,69000 Kč | 56,69 Kč |
| 10 | 39,05600 Kč | 390,56 Kč |
| 50 | 32,05560 Kč | 1 602,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 28,80787 Kč | 4 321,18 Kč |
| 300 | 27,21970 Kč | 8 165,91 Kč |
| 450 | 26,42389 Kč | 11 890,75 Kč |
| 750 | 25,54253 Kč | 19 156,90 Kč |
| 1 050 | 25,02682 Kč | 26 278,16 Kč |
| 1 500 | 24,53113 Kč | 36 796,69 Kč |
| Unit Price without VAT: | 56,69000 Kč |
|---|---|
| Unit Price with VAT: | 68,59490 Kč |

