
F861BZ105M310L | |
|---|---|
DigiKey Part Number | 399-F861BZ105M310LTR-ND - Tape & Reel (TR) 399-F861BZ105M310LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | F861BZ105M310L |
Description | CAP FILM 1UF 20% 630VDC RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F861BZ105M310L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.472" W (18.00mm x 12.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 Kč | 39,27 Kč |
| 10 | 26,26800 Kč | 262,68 Kč |
| 50 | 21,14080 Kč | 1 057,04 Kč |
| 100 | 19,55750 Kč | 1 955,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 220 | 18,09645 Kč | 3 981,22 Kč |
| 440 | 17,05325 Kč | 7 503,43 Kč |
| 660 | 16,53083 Kč | 10 910,35 Kč |
| 1 100 | 15,95180 Kč | 17 546,98 Kč |
| 1 540 | 15,61351 Kč | 24 044,81 Kč |
| 2 200 | 15,28788 Kč | 33 633,34 Kč |
| Unit Price without VAT: | 39,27000 Kč |
|---|---|
| Unit Price with VAT: | 47,51670 Kč |

