
F861AP104M310C | |
|---|---|
DigiKey Part Number | 399-F861AP104M310C-ND |
Manufacturer | |
Manufacturer Product Number | F861AP104M310C |
Description | CAP FILM 0.1UF 20% 630VDC RADIAL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F861AP104M310C Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.236" W (13.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.472" (12.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 9,97400 Kč | 99,74 Kč |
| 50 | 7,64320 Kč | 382,16 Kč |
| 100 | 6,92300 Kč | 692,30 Kč |
| 500 | 5,70684 Kč | 2 853,42 Kč |
| 1 000 | 5,33097 Kč | 5 330,97 Kč |
| 3 000 | 4,86664 Kč | 14 599,92 Kč |
| 5 000 | 4,69498 Kč | 23 474,90 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |

