Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F462BC822J1K6L | |
|---|---|
DigiKey Part Number | 399-F462BC822J1K6LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F462BC822J1K6L |
Description | CAP FILM POLYPROP RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8200 pF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 500V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F462BC822J1K6A | KEMET | 0 | 399-F462BC822J1K6A-ND | 5,67231 Kč | Parametric Equivalent |
| F462BC822J1K6C | KEMET | 0 | 399-F462BC822J1K6C-ND | 5,46116 Kč | Parametric Equivalent |
| F462BC822J1K6R | KEMET | 0 | 399-F462BC822J1K6RTB-ND | 5,99571 Kč | Parametric Equivalent |
| F462BC822J1K6Z | KEMET | 0 | 399-F462BC822J1K6Z-ND | 5,73749 Kč | Parametric Equivalent |
| BFC238550822 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238550822-ND | 25,76992 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 5,81120 Kč | 6 973,44 Kč |
| Unit Price without VAT: | 5,81120 Kč |
|---|---|
| Unit Price with VAT: | 7,03155 Kč |



