0.1 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F461KJ104J250A

DigiKey Part Number
399-F461KJ104J250A-ND
Manufacturer
Manufacturer Product Number
F461KJ104J250A
Description
CAP FILM POLYPROP RAD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.394" L x 0.197" W (10.00mm x 5.00mm)
Capacitance
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
160V
Lead Spacing
0.295" (7.50mm)
Voltage Rating - DC
250V
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 974
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,85000 Kč15,85 Kč
109,92700 Kč99,27 Kč
507,60400 Kč380,20 Kč
1006,88860 Kč688,86 Kč
5005,67896 Kč2 839,48 Kč
1 0005,30480 Kč5 304,80 Kč
3 0004,84306 Kč14 529,18 Kč
5 0004,67230 Kč23 361,50 Kč
Manufacturers Standard Package
Unit Price without VAT:15,85000 Kč
Unit Price with VAT:19,17850 Kč