
F161ST105K050V | |
|---|---|
DigiKey Part Number | 399-11779-2-ND - Tape & Reel (TR) 399-11779-1-ND - Cut Tape (CT) 399-11779-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F161ST105K050V |
Description | CAP FILM 1UF 10% 50VDC 2824 |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 30V 50V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2824 (7260 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | F161ST105K050V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 30V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.287" L x 0.236" W (7.30mm x 6.00mm) | |
Height - Seated (Max) | 0.185" (4.70mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 700 | 23,54259 Kč | 40 022,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,01000 Kč | 55,01 Kč |
| 10 | 37,88000 Kč | 378,80 Kč |
| 50 | 31,04760 Kč | 1 552,38 Kč |
| 100 | 28,93520 Kč | 2 893,52 Kč |
| 500 | 25,36180 Kč | 12 680,90 Kč |
| Unit Price without VAT: | 55,01000 Kč |
|---|---|
| Unit Price with VAT: | 66,56210 Kč |

