
EXV477M025A9PAA | |
|---|---|
DigiKey Part Number | 399-14793-2-ND - Tape & Reel (TR) 399-14793-1-ND - Cut Tape (CT) 399-14793-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXV477M025A9PAA |
Description | CAP ALUM 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 120mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EXV477M025A9PAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 120mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Impedance | 120 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,05000 Kč | 25,05 Kč |
| 10 | 15,15600 Kč | 151,56 Kč |
| 50 | 12,28900 Kč | 614,45 Kč |
| 100 | 11,08910 Kč | 1 108,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,02372 Kč | 4 511,86 Kč |
| 1 000 | 8,37285 Kč | 8 372,85 Kč |
| 1 500 | 8,04447 Kč | 12 066,70 Kč |
| 2 500 | 7,59644 Kč | 18 991,10 Kč |
| 3 500 | 7,25515 Kč | 25 393,03 Kč |
| 5 000 | 6,91577 Kč | 34 578,85 Kč |
| 6 000 | 6,90465 Kč | 41 427,90 Kč |
| 12 000 | 6,82164 Kč | 81 859,68 Kč |
| 12 500 | 6,80378 Kč | 85 047,25 Kč |
| Unit Price without VAT: | 25,05000 Kč |
|---|---|
| Unit Price with VAT: | 30,31050 Kč |


