Upgrade
Parametric Equivalent

EXV476M010S9GAA | |
|---|---|
DigiKey Part Number | EXV476M010S9GAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EXV476M010S9GAA |
Description | CAP ALUM 47UF 20% 10V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 520mOhm @ 100kHz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EXV476M010S9GAA Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 133 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 190 mA @ 100 kHz |
Part Status Active | Impedance 520 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.222" (5.65mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 520mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EXV476M025S9GAA | KEMET | 0 | EXV476M025S9GAA-ND | 1,81510 Kč | Upgrade |
| EXV476M016S9GAA | KEMET | 0 | EXV476M016S9GAA-ND | 1,78114 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 1,74146 Kč | 34 829,20 Kč |
| Unit Price without VAT: | 1,74146 Kč |
|---|---|
| Unit Price with VAT: | 2,10717 Kč |


