
EXV337M035A9PAA | |
|---|---|
DigiKey Part Number | 399-14795-2-ND - Tape & Reel (TR) 399-14795-1-ND - Cut Tape (CT) 399-14795-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXV337M035A9PAA |
Description | CAP ALUM 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 120mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EXV337M035A9PAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 120mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 595 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Impedance | 120 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 12,95600 Kč | 129,56 Kč |
| 50 | 9,81020 Kč | 490,51 Kč |
| 100 | 8,81290 Kč | 881,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,09396 Kč | 3 546,98 Kč |
| 1 000 | 6,55243 Kč | 6 552,43 Kč |
| 1 500 | 6,27882 Kč | 9 418,23 Kč |
| 2 500 | 5,97393 Kč | 14 934,83 Kč |
| 3 500 | 5,79473 Kč | 20 281,56 Kč |
| 5 000 | 5,62150 Kč | 28 107,50 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |


