
EXV227M050A9PAA | |
|---|---|
DigiKey Part Number | 399-6732-2-ND - Tape & Reel (TR) 399-6732-1-ND - Cut Tape (CT) 399-6732-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXV227M050A9PAA |
Description | CAP ALUM 220UF 20% 50V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EXV227M050A9PAA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 469 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 670 mA @ 100 kHz |
Part Status Active | Impedance 340 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 50 V | Mounting Type |
ESR (Equivalent Series Resistance) 340mOhm @ 100kHz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 5000 Hrs @ 105°C | Base Product Number |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 16,06300 Kč | 160,63 Kč |
| 50 | 12,26280 Kč | 613,14 Kč |
| 100 | 11,05960 Kč | 1 105,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,98588 Kč | 4 492,94 Kč |
| 1 000 | 8,33264 Kč | 8 332,64 Kč |
| 1 500 | 8,00276 Kč | 12 004,14 Kč |
| 2 500 | 7,63512 Kč | 19 087,80 Kč |
| 3 500 | 7,41895 Kč | 25 966,33 Kč |
| 5 000 | 7,21017 Kč | 36 050,85 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |


