
EXV226M035S9DAA | |
|---|---|
DigiKey Part Number | 399-EXV226M035S9DAATR-ND - Tape & Reel (TR) 399-EXV226M035S9DAACT-ND - Cut Tape (CT) 399-EXV226M035S9DAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXV226M035S9DAA |
Description | CAP ALUM 22UF 20% 35V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1Ohm @ 100kHz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EXV226M035S9DAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 1Ohm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 112 mA @ 120 Hz | |
Ripple Current @ High Frequency | 160 mA @ 100 kHz | |
Impedance | 1 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.222" (5.65mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 4,87200 Kč | 48,72 Kč |
| 50 | 3,56540 Kč | 178,27 Kč |
| 100 | 3,15180 Kč | 315,18 Kč |
| 500 | 2,43366 Kč | 1 216,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,20668 Kč | 2 206,68 Kč |
| 2 000 | 2,01781 Kč | 4 035,62 Kč |
| 3 000 | 1,92237 Kč | 5 767,11 Kč |
| 5 000 | 1,81595 Kč | 9 079,75 Kč |
| 7 000 | 1,75336 Kč | 12 273,52 Kč |
| 10 000 | 1,69286 Kč | 16 928,60 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |

