EXV Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXV107M025A9HAA

DigiKey Part Number
399-11443-2-ND - Tape & Reel (TR)
399-11443-1-ND - Cut Tape (CT)
399-11443-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXV107M025A9HAA
Description
CAP ALUM 100UF 20% 25V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EXV107M025A9HAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
340mOhm @ 100kHz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
210 mA @ 120 Hz
Ripple Current @ High Frequency
300 mA @ 100 kHz
Impedance
260 mOhms
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21 132
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,19000 Kč15,19 Kč
109,46700 Kč94,67 Kč
507,09480 Kč354,74 Kč
1006,34580 Kč634,58 Kč
5005,04920 Kč2 524,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,64057 Kč4 640,57 Kč
2 0004,30060 Kč8 601,20 Kč
3 0004,12909 Kč12 387,27 Kč
5 0003,93783 Kč19 689,15 Kč
7 0003,82542 Kč26 777,94 Kč
10 0003,71681 Kč37 168,10 Kč
12 0003,66519 Kč43 982,28 Kč
24 0003,49041 Kč83 769,84 Kč
25 0003,48109 Kč87 027,25 Kč
Manufacturers Standard Package
Unit Price without VAT:15,19000 Kč
Unit Price with VAT:18,37990 Kč