
ESY156M035AC2AA | |
|---|---|
DigiKey Part Number | 399-ESY156M035AC2AA-ND |
Manufacturer | |
Manufacturer Product Number | ESY156M035AC2AA |
Description | CAP ALUM 15UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 570mOhm @ 100kHz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESY156M035AC2AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 570mOhm @ 100kHz | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 133 mA @ 120 Hz | |
Ripple Current @ High Frequency | 190 mA @ 100 kHz | |
Impedance | 570 mOhms | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,37300 Kč | 23,73 Kč |
| 50 | 1,70080 Kč | 85,04 Kč |
| 100 | 1,48880 Kč | 148,88 Kč |
| 500 | 1,11752 Kč | 558,76 Kč |
| 1 000 | 0,99971 Kč | 999,71 Kč |
| 3 000 | 0,85196 Kč | 2 555,88 Kč |
| 5 000 | 0,79658 Kč | 3 982,90 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

