
EST476M025AC3AA | |
|---|---|
DigiKey Part Number | 399-6618-ND |
Manufacturer | |
Manufacturer Product Number | EST476M025AC3AA |
Description | CAP ALUM 47UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 720mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EST476M025AC3AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 84 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 210 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 25 V | Mounting Type |
ESR (Equivalent Series Resistance) 720mOhm @ 100kHz | Package / Case Radial, Can |
Lifetime @ Temp. 5000 Hrs @ 105°C | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25YXF47MEFC5X11 | Rubycon | 3 203 | 1189-1858-ND | 0,18000 Kč | Parametric Equivalent |
| 25YXJ47M5X11 | Rubycon | 1 296 | 25YXJ47M5X11-ND | 0,17000 Kč | Parametric Equivalent |
| 25YXM47MEFR5X11 | Rubycon | 2 992 | 1189-4118-ND | 0,24000 Kč | Parametric Equivalent |
| 35YXJ47M5X11 | Rubycon | 2 635 | 1189-2919-ND | 0,16000 Kč | Parametric Equivalent |
| 35ZLH47MEFC5X11 | Rubycon | 9 613 | 1189-1302-ND | 0,19000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,46500 Kč | 34,65 Kč |
| 50 | 2,51560 Kč | 125,78 Kč |
| 100 | 2,21110 Kč | 221,11 Kč |
| 500 | 1,68320 Kč | 841,60 Kč |
| 1 000 | 1,51648 Kč | 1 516,48 Kč |
| 2 500 | 1,33799 Kč | 3 344,97 Kč |
| 5 000 | 1,22910 Kč | 6 145,50 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

