
ESS106M063AE2EA | |
|---|---|
DigiKey Part Number | 399-18279-1-ND - Cut Tape (CT) 399-18279-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESS106M063AE2EA |
Description | CAP ALUM 10UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESS106M063AE2EA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 50 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 75 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.335" (8.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 Kč | 4,59 Kč |
| 10 | 2,77400 Kč | 27,74 Kč |
| 50 | 2,00220 Kč | 100,11 Kč |
| 100 | 1,75390 Kč | 175,39 Kč |
| 500 | 1,32432 Kč | 662,16 Kč |
| 1 000 | 1,18835 Kč | 1 188,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,07510 Kč | 2 150,20 Kč |
| 4 000 | 0,98078 Kč | 3 923,12 Kč |
| 6 000 | 0,93315 Kč | 5 598,90 Kč |
| 10 000 | 0,88000 Kč | 8 800,00 Kč |
| 14 000 | 0,84874 Kč | 11 882,36 Kč |
| 20 000 | 0,81855 Kč | 16 371,00 Kč |
| Unit Price without VAT: | 4,59000 Kč |
|---|---|
| Unit Price with VAT: | 5,55390 Kč |


