
ESK106M063AC3FA | |
|---|---|
DigiKey Part Number  | 399-18269-1-ND - Cut Tape (CT) 399-18269-3-ND - Tape & Box (TB)  | 
Manufacturer  | |
Manufacturer Product Number  | ESK106M063AC3FA  | 
Description  | CAP ALUM 10UF 20% 63V RADIAL TH  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 10 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ESK106M063AC3FA Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Cut Tape (CT) Tape & Box (TB)  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 63 V  | |
ESR (Equivalent Series Resistance)  | -  | |
Lifetime @ Temp.  | 2000 Hrs @ 85°C  | |
Operating Temperature  | -40°C ~ 85°C  | |
Polarization  | Polar  | |
Ratings  | -  | |
Applications  | ||
Ripple Current @ Low Frequency  | 70 mA @ 120 Hz  | |
Ripple Current @ High Frequency  | 105 mA @ 10 kHz  | |
Lead Spacing  | 0.098" (2.50mm)  | |
Size / Dimension  | 0.197" Dia (5.00mm)  | |
Height - Seated (Max)  | 0.492" (12.50mm)  | |
Surface Mount Land Size  | -  | |
Mounting Type  | ||
Package / Case  | Radial, Can  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 3,33000 Kč | 3,33 Kč | 
| 10 | 2,06000 Kč | 20,60 Kč | 
| 50 | 1,47300 Kč | 73,65 Kč | 
| 100 | 1,28790 Kč | 128,79 Kč | 
| 500 | 0,96290 Kč | 481,45 Kč | 
| 1 000 | 0,85970 Kč | 859,70 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 000 | 0,77399 Kč | 1 547,98 Kč | 
| 4 000 | 0,70252 Kč | 2 810,08 Kč | 
| 6 000 | 0,66642 Kč | 3 998,52 Kč | 
| 10 000 | 0,62616 Kč | 6 261,60 Kč | 
| 14 000 | 0,60245 Kč | 8 434,30 Kč | 
| 20 000 | 0,57956 Kč | 11 591,20 Kč | 
| 24 000 | 0,56867 Kč | 13 648,08 Kč | 
| 48 000 | 0,53178 Kč | 25 525,44 Kč | 
| 50 000 | 0,52982 Kč | 26 491,00 Kč | 
| Unit Price without VAT: | 3,33000 Kč | 
|---|---|
| Unit Price with VAT: | 4,02930 Kč | 

