
ESD-R-341616H-NC23 | |
|---|---|
DigiKey Part Number | 399-19180-ND |
Manufacturer | |
Manufacturer Product Number | ESD-R-341616H-NC23 |
Description | FERRITE CORE SOLID 16.5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.650" Dia (16.50mm) OD 1.339" Dia (34.00mm) Length 0.630" (16.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ESD-R-341616H-NC23 Models |
Category | Design Solid |
Manufacturer KEMET | Inner Dimension 0.650" Dia (16.50mm) |
Series | Outer Dimension 1.339" Dia (34.00mm) |
Packaging Bulk | Mounting Type Free Hanging |
Part Status Active | Length 0.630" (16.00mm) |
Type Round | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,68000 Kč | 245,68 Kč |
| 10 | 164,36200 Kč | 1 643,62 Kč |
| 25 | 137,29600 Kč | 3 432,40 Kč |
| 50 | 118,45920 Kč | 5 922,96 Kč |
| 100 | 110,01280 Kč | 11 001,28 Kč |
| Unit Price without VAT: | 245,68000 Kč |
|---|---|
| Unit Price with VAT: | 297,27280 Kč |




