ESD-R-57M-H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD-R-25M-H

DigiKey Part Number
399-19171-ND
Manufacturer
Manufacturer Product Number
ESD-R-25M-H
Description
FERRITE CORE SOLID 12.7MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core ID 0.500" Dia (12.70mm) OD 1.142" Dia (29.01mm) Length 0.630" (16.00mm)
Datasheet
 Datasheet
EDA/CAD Models
ESD-R-25M-H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Type
Round
Design
Solid
Impedance @ Frequency
-
Material
MnZn
Inner Dimension
0.500" Dia (12.70mm)
Outer Dimension
1.142" Dia (29.01mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.630" (16.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 287
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
168,83000 Kč68,83 Kč
1047,38400 Kč473,84 Kč
2540,28960 Kč1 007,24 Kč
5035,38080 Kč1 769,04 Kč
10030,81930 Kč3 081,93 Kč
25026,18116 Kč6 545,29 Kč
Manufacturers Standard Package
Unit Price without VAT:68,83000 Kč
Unit Price with VAT:83,28430 Kč