ESD-R-15C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD-R-15C

DigiKey Part Number
399-10844-ND
Manufacturer
Manufacturer Product Number
ESD-R-15C
Description
FERRITE CORE SOLID 10.5MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core ID 0.413" Dia (10.50mm) OD 0.598" Dia (15.20mm) Length 0.492" (12.50mm)
Datasheet
 Datasheet
EDA/CAD Models
ESD-R-15C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Type
Round
Design
Solid
Impedance @ Frequency
-
Material
NIZn
Inner Dimension
0.413" Dia (10.50mm)
Outer Dimension
0.598" Dia (15.20mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.492" (12.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
125,47000 Kč25,47 Kč
1017,78700 Kč177,87 Kč
2515,26560 Kč381,64 Kč
5013,53100 Kč676,55 Kč
10011,92900 Kč1 192,90 Kč
2509,98276 Kč2 495,69 Kč
8008,20950 Kč6 567,60 Kč
Manufacturers Standard Package
Unit Price without VAT:25,47000 Kč
Unit Price with VAT:30,81870 Kč